Knipex 02 07 200 VDE Kraft comb pliers 200 mm DIN ISO 5746, DIN EN 60900
The Knipex 02 07 200 VDE Kraft comb pliers 200 mm DIN ISO 5746, DIN EN 60900 are chrome plated and have insulated dipped handles and they are VDE tested.
The Knipex 02 07 200 VDE Kraft comb pliers 200 mm DIN ISO 5746, DIN EN 60900 are chrome plated and have insulated dipped handles and they are VDE tested.
Knipex 02 07 200 VDE Kraft comb pliers 200 mm DIN ISO 5746, DIN EN 60900
The Knipex 02 07 200 VDE Kraft comb pliers 200 mm DIN ISO 5746, DIN EN 60900 are chrome plated and have insulated dipped handles and they are VDE tested.
Highlights & Details
- 35 % less effort required than with conventional combination pliers
- Easier work due to optimised leverage
- Wwith cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
- Long cutting edges for thicker cables
- With gripping zones for flat and round material, suitable for versatile use
- High-grade special tool steel, forged, oil-hardened
Facts
- Blades for soft, hard and piano wire
- Long blades for thicker cables
- Induction hardened blades. Blade hardness approx. 64 HRC
- For the most demanding applications
- 35 % less effort required than with conventional combination pliers thanks to optimised leverage
- Gripping zones for flat and round materials for versatile use
Comments
Customer reviews
Similar products
See and discover other items from category Combo Pliers