Knipex 12 59 01 Replacement knife 125901 to 82 30 59
For single, multiple and fine stranded conductors with plastic or rubber insulation. Automatically adjusts itself to the various conductor cross-sections: thus no damage to the conductor. Cutting depth operating positions with different insulation ma…
- Warranty: 24 months
- Manufacturer: Knipex
For single, multiple and fine stranded conductors with plastic or rubber insulation. Automatically adjusts itself to the various conductor cross-sections: thus no damage to the conductor. Cutting depth operating positions with different insulation ma…
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Compatible with (details) | Knipex Cable stripper 82 30 59 |
---|---|
Weight | 10 g |
Replacement knife 125901 to 82 30 59
For single, multiple and fine stranded conductors with plastic or rubber insulation. Automatically adjusts itself to the various conductor cross-sections: thus no damage to the conductor. Cutting depth operating positions with different insulation materials. With wire cutters for copper and aluminium multi-core wires up to 10 mm2, and single-core wires up to 6.0 mm2. Easily accessible mechanics. Knife and easy to replace the plastic jaws. Low weight Housing: plastic, glass fiber reinforced. Knife: Special tool steel, oil-hardened.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category