
Number
Long-nosed pliers
Highlights & Details
- Long, trapezoidal jaws; knurled gripping surfaces
- Heavy-duty and hard-wearing gripping pliers
- Chrome vanadium electric steel, forged, oil-hardened
- Black atramentized pliers
- Polished head
- Plastic coated handles
- DIN ISO 5745
Technical specifications
- L3 42.00 mm
- T1 8.00 mm
- W3 15.00 mm
- W4 2.50 mm
- T2 4.00 mm
- Product type
Flat nose pliers
- Manufacturer part #
30 11 140
- Range of use
Electrical & precision engineering
- Length
140 mm
- Jaw shape
Straight
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 5745
- Dim
(L x W) 140 mm x 51 mm
- Width
51 mm
- Weight
86 g
- Type
30 11 140
- Standards
DIN ISO 5745
30 11 160 (online-normal)
30 11 160
Polished head, plastic-coated handles.
Design 1: Long, flat jaw, gripping surfaces serrated
KNPK0461.gif (online-thumb) KNPK0161_Greif_s.gif (online-thumb)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822109 Knipex 30 11 140 Electrical & precision engineering Flat nose pliers Straight Chromium-vanadium electric furnace steel 1
Description
Style 1: Long, flat jaws, serrated gripping surfaces
Features
- Highly resilient and wear resistant
- Different jaw shapes












