Knipex 48 11 J0 SB Circlip pliers Suitable for Inner rings 8-13 mm Tip shape (details) Straight
High load capacity in continuous use: up to 10-times longer service life compared to be turned tips. With adjusted peaks for a safe working. High load capacity in continuous use, up to 10x higher service life Precise, easy-moving screw joint. Forged.…
High load capacity in continuous use: up to 10-times longer service life compared to be turned tips. With adjusted peaks for a safe working. High load capacity in continuous use, up to 10x higher service life Precise, easy-moving screw joint. Forged.…
Precision Circlip Pliers For Inner Races (Housing Bores) Knipex 48 11/48 21
High load capacity in continuous use: up to 10-times longer service life compared to be turned tips. With adjusted peaks for a safe working. High load capacity in continuous use, up to 10x higher service life Precise, easy-moving screw joint. Forged. Large surfaces of the tips: No twisting of the rings, easy installation Slim jaws for optimum access to the work-piece. Non-slip plastic handle covers. Tips: Spring steel wire, pulled. Pliers body: chrome-vanadium electric steel, forged, oil-hardened.
This text is machine translated.
Highlights & Details
- With adjusted peaks for safe working
- High load capacity in continuous use: up to 1-times longer service life compared to be turned tips
- Screwed joint: Precise, frictionless movement
- Non-slip plastic coating on the handles
- Pliers body: chrome-vanadium electric steel, forged, oil-hardened
Facts
- Positive-fit tips made of high-compression spring steel wire, non-scoring.
- Supports high-loads, even in continuous use.
- The tips are inserted by positive-fit and cannot drop out.
- Precise, easy-moving screw joint.
- Opening spring protected inside the joint.
- Slim jaws for optimum access to the work-piece.
- Parkerized head.
- Grips are of rough, non-slip plastic.
- Forged chromium-vanadium electric steel.
Comments
Customer reviews
Similar products
See and discover other items from category Circlip Pliers