Knipex 92 02 53 SMD tweezers Flat, curved (40°) 120 mm

  • Item no.: 826851
  • Manufacturer no.: 92 02 53
  • EAN: 4003773054603

For SMD technology*. Angled tips, about 1 mm wide. Matt gripping surfaces for optimum grip. Chrome/nickel steel: stainless steel, anti-magnetic (18/10), very common electronics materials. Smooth gripping surfaces. Anti-glare matt.This text is machine…

  • Warranty: 24 months
  • Manufacturer: Knipex
  • Item no.: 826851
  • Manufacturer no.: 92 02 53
  • EAN: 4003773054603

For SMD technology*. Angled tips, about 1 mm wide. Matt gripping surfaces for optimum grip. Chrome/nickel steel: stainless steel, anti-magnetic (18/10), very common electronics materials. Smooth gripping surfaces. Anti-glare matt.This text is machine…

  • Warranty: 24 months
  • Manufacturer: Knipex
Type SMD angled 45° 1 mm
Length 120 mm
Dim (L x W) 120 mm x 1 mm
Weight 20 g
Width 1 mm
Material Chrome nickel steel
Material properties rust-proof
Tip shape Flat, curved (40°)
Material (details) Chrome/nickel steel: stainless steel, anti-magnetic (18/10)
Jaw tip width 1 mm
Type 92 02 53
Tip size 1 mm
Product type SMD tweezers

Technical data

Type SMD angled 45° 1 mm
Length 120 mm
Dim (L x W) 120 mm x 1 mm
Weight 20 g
Width 1 mm
Material Chrome nickel steel
Material properties rust-proof
Tip shape Flat, curved (40°)
Material (details) Chrome/nickel steel: stainless steel, anti-magnetic (18/10)
Jaw tip width 1 mm

Frequently bought together

Similar products

See and discover other items from category Tweezers