Knipex 92 02 55 Precision tweezers Rounded 120 mm
No image
Jaws 3.5 mm wide, for cylindrical components with dia. 0.8 mm Ribbed handles. Stainless steel, anti-magnetic and acid-proof. Smooth gripping surfaces. Anti-glare matt.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Jaws 3.5 mm wide, for cylindrical components with dia. 0.8 mm Ribbed handles. Stainless steel, anti-magnetic and acid-proof. Smooth gripping surfaces. Anti-glare matt.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Type | Straight, 3.5 mm jaws for cylindrical components dia. 0.8 mm, acid-proof |
---|---|
Length | 120 mm |
Dim | (L x W) 120 mm x 3.5 mm |
Weight | 20 g |
Width | 3.5 mm |
Material | Chrome nickel steel |
Material properties | rust-proof |
Tip shape | Rounded |
Material (details) | Stainless steel, anti-magnetic and acid-proof |
Jaw width | 3.5 mm |
Type | 92 02 55 |
---|---|
Tip size | 3.5 mm |
Product type | Precision tweezers |
Precision tweezers, 115 mm
Jaws 3.5 mm wide, for cylindrical components with dia. 0.8 mm Ribbed handles. Stainless steel, anti-magnetic and acid-proof. Smooth gripping surfaces. Anti-glare matt.
This text is machine translated.
Highlights & Details
- Stainless steel, anti-magnetic and acid-proof
- Straight jaws, 3.5 mm wide for cylindrical components with dia. 0.8 mm
- Ribbed handles
Facts
- Jaws 3.5 mm wide, for cylindrical components with dia. 0.8 mm
- Ribbed handles
- Stainless steel, anti-magnetic and acid-proof.
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers