
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Precision tweezers, ESD 120 mm
- To grasp horizontal cylindrical components with dia. 1 mm
Technical specifications
- Product type
Precision tweezers
- Tip shape
Rounded
- Material
Chrome nickel steel
- Type
ESD straight, to grasp horizontal cylindrical components with dia. 1.0 mm
- Length
120 mm
- Dim
(L x W) 120 mm x 10 mm
- Weight
20 g
- Material properties
rust-proof
- Width
10 mm
- Tip size
10 mm
- Material (details)
Chrome/nickel steel, stainless steel, anti-magnetic, electrically conductive
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 826858 Knipex 92 08 79 ESD Precision tweezers Rounded 120 mm
User & Safety Instructions
User & Safety Instructions 826858 Knipex 92 08 79 ESD Precision tweezers Rounded 120 mm
Description
To grasp horizontal cylindrical components with dia. 1 mm. Smooth gripping surfaces. Ribbed handles. Chrome/nickel steel: stainless steel, anti-magnetic (18/10), very common electronics materials. ESD coating: Anti-glare black, with a surface resistance of approx. 105 Ohm. Anti-glare, brushed tips. Matt gripping surfaces for optimum grip. Chrome/nickel steel, stainless steel, anti-magnetic.
This text is machine translated.
This text is machine translated.
Features
- Smooth gripping surfaces
- Ribbed handles
- To grasp horizontal cylindrical components with dia. 1 mm.












