Knipex 92 12 52 Precision tweezers Hook-shape, extra strong 130 mm
No image
Angled tips. Extra-strong tips. Stainless steel, anti-magnetic Smooth gripping surfaces. Anti-glare matt.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Angled tips. Extra-strong tips. Stainless steel, anti-magnetic Smooth gripping surfaces. Anti-glare matt.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Type | Extra-strong, angled tips, 85° |
---|---|
Length | 130 mm |
Weight | 20 g |
Material | Chrome nickel steel |
Material properties | rust-proof |
Tip shape | Hook-shape, extra strong |
Material (details) | Stainless steel, anti-magnetic |
Type | 92 12 52 |
Product type | Precision tweezers |
Precision tweezers, 120 mm
Angled tips. Extra-strong tips. Stainless steel, anti-magnetic Smooth gripping surfaces. Anti-glare matt.
This text is machine translated.
Highlights & Details
- Stainless steel/anti-magnetic
- Extra-strong tips
- Angled tips, 85°
Facts
- Stainless steel, anti-magnetic
- Angled tips, 85°
- Extra-strong tips.
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers