Knipex 92 24 01 Precision tweezers Pointed 120 mm
No image
For fine installation work. Straight shape. Smooth gripping surfaces. Particularly narrow tips. Spring steel, high-strength.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
For fine installation work. Straight shape. Smooth gripping surfaces. Particularly narrow tips. Spring steel, high-strength.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Length | 120 mm |
---|---|
Weight | 20 g |
Material | Spring steel |
Material properties | nickel plated |
Tip shape | Pointed |
Material (details) | Nickel plated |
Product type | Precision tweezers |
Precision tweezers, pointed shape
For fine installation work. Straight shape. Smooth gripping surfaces. Particularly narrow tips. Spring steel, high-strength.
This text is machine translated.
Highlights & Details
- High-gloss nickel plated and polished
Facts
- High-gloss nickel plated and polished
- Spring steel, high-strength.
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers