Knipex 92 27 62 VDE tweezers Pointed, fine 150 mm
Tested according to IEC 60900. Dip insulated. Nickel plated Spring steel, high-strength.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Tested according to IEC 60900. Dip insulated. Nickel plated Spring steel, high-strength.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
- Standards: IEC 60900, DIN EN 60900 insulated up to 1000 V
Type | Insulated up to 1000 V, straight, finely serrated gripping surfaces |
---|---|
Length | 150 mm |
Weight | 40 g |
Material | Spring steel |
Material properties | insulated |
Tip shape | Pointed, fine |
Material (details) | Dip insulated |
Product type | VDE tweezers |
Insulated precision tweezers, 150 mm
Tested according to IEC 60900. Dip insulated. Nickel plated Spring steel, high-strength.
This text is machine translated.
Highlights & Details
- Insulated to 1000 V
Facts
- Straight shape
- Finely serrated gripping surfaces
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers