Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Highlights & Details
Precision tweezers, ESD 120 mm
- Chrome/nickel steel: stainless steel, anti-magnetic (18/1), very common electronics
- ESD coating: Anti-glare black, with a surface resistance of approx. 1 ⁵ Ohm
- Anti-glare, brushed tips.
- Matt gripping surfaces for optimum grip
- Chrome/nickel steel, stainless steel, anti-magnetic.
Technical specifications
- Product type
Precision tweezers
- Tip shape
Sickle-shape, curved (45°)
- Material
Chrome nickel steel
- Type
ESD angled 45°, sickle-shaped tips
- Length
120 mm
- Weight
20 g
- Material properties
rust-proof
- Material (details)
Chrome/nickel steel, stainless steel, anti-magnetic, electrically conductive
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 826897 Knipex 92 38 75 ESD Precision tweezers Sickle-shape, curved (45°) 120 mm
User & Safety Instructions
User & Safety Instructions 826897 Knipex 92 38 75 ESD Precision tweezers Sickle-shape, curved (45°) 120 mm
Description
Sickle-shaped tips. Smooth gripping surfaces. Chrome/nickel steel: stainless steel, anti-magnetic (18/10), very common electronics materials. ESD coating: Anti-glare black, with a surface resistance of approx. 105 Ohm. Anti-glare, brushed tips. Matt gripping surfaces for optimum grip. Chrome/nickel steel, stainless steel, anti-magnetic.
This text is machine translated.
This text is machine translated.
Features
- Smooth gripping surfaces
- Sickle-shaped tips.