Knipex 92 44 42 Precision tweezers Blunt 140 mm

  • Item no.: 826899
  • Manufacturer no.: 92 44 42
  • EAN: 4003773054887

Universal Straight shape. Wide, round tips. Ribbed handles. Spring steel, high-strength.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Knipex
  • Item no.: 826899
  • Manufacturer no.: 92 44 42
  • EAN: 4003773054887

Universal Straight shape. Wide, round tips. Ribbed handles. Spring steel, high-strength.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Knipex
Type Wide, round tips, straight, gripping surfaces cross-hatched (cross-cut)
Length 140 mm
Dim (L x W) 140 mm x 2 mm
Weight 20 g
Width 2 mm
Material Spring steel
Material properties nickel plated
Tip shape Blunt
Material (details) Spring steel, high-strength, nickel plated
Jaw width 2 mm
Type 92 44 42
Tip size 2 mm
Product type Precision tweezers

Technical data

Type Wide, round tips, straight, gripping surfaces cross-hatched (cross-cut)
Length 140 mm
Dim (L x W) 140 mm x 2 mm
Weight 20 g
Width 2 mm
Material Spring steel
Material properties nickel plated
Tip shape Blunt
Material (details) Spring steel, high-strength, nickel plated
Jaw width 2 mm

Frequently bought together

Similar products

See and discover other items from category Tweezers