Knipex 92 70 46 Precision tweezers Blunt 145 mm
No image
Round tips, approx. 3.5 mm wide. Finely serrated gripping surfaces Painted anti-glare black. Universal Straight shape. Wide, round tips. Ribbed handles. Spring steel, high-strength.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Round tips, approx. 3.5 mm wide. Finely serrated gripping surfaces Painted anti-glare black. Universal Straight shape. Wide, round tips. Ribbed handles. Spring steel, high-strength.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Type | Wide, round tips, straight, finely serrated |
---|---|
Length | 145 mm |
Dim | (L x W) 145 mm x 3.5 mm |
Weight | 30 g |
Width | 3.5 mm |
Material | Spring steel |
Tip shape | Blunt |
Material (details) | Spring steel, high-strength, painted anti-glare black |
Jaw width | 3.5 mm |
Type | 92 70 46 |
Tip size | 3.5 mm |
---|---|
Product type | Precision tweezers |
Precision tweezers, blunt shape
Round tips, approx. 3.5 mm wide. Finely serrated gripping surfaces Painted anti-glare black. Universal Straight shape. Wide, round tips. Ribbed handles. Spring steel, high-strength.
This text is machine translated.
Highlights & Details
- Can be used universally
- Straight shape
- Wide, round tips.
- Ribbed handles
- Round tips, approx. 3.5 mm wide
Facts
- Finely serrated gripping surfaces
- Painted anti-glare black
- Round tips, approx. 3.5 mm wide.
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers