Knipex 92 88 73 ESD SD tweezers Square 130 mm
Square tips, approx. 0.9 mm wide Finely serrated gripping surfaces Chrome/nickel steel: stainless steel, anti-magnetic (18/10), very common electronics materials. ESD coating: Anti-glare black, with a surface resistance of approx. 105 Ohm. Anti-glare…
- Warranty: 24 months
- Manufacturer: Knipex
Square tips, approx. 0.9 mm wide Finely serrated gripping surfaces Chrome/nickel steel: stainless steel, anti-magnetic (18/10), very common electronics materials. ESD coating: Anti-glare black, with a surface resistance of approx. 105 Ohm. Anti-glare…
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Type | ESD straight, square finely serrated tips |
---|---|
Length | 130 mm |
Dim | (L x W) 130 mm x 0.9 mm |
Weight | 20 g |
Width | 0.9 mm |
Material | Chrome nickel steel |
Material properties | rust-proof |
Tip shape | Square |
Material (details) | Chrome/nickel steel, stainless steel, anti-magnetic, electrically conductive |
Jaw tip width | 0.9 mm |
Tip size | 0.9 mm |
---|---|
Product type | SD tweezers |
Precision tweezers, ESD 130 mm
Square tips, approx. 0.9 mm wide Finely serrated gripping surfaces Chrome/nickel steel: stainless steel, anti-magnetic (18/10), very common electronics materials. ESD coating: Anti-glare black, with a surface resistance of approx. 105 Ohm. Anti-glare, brushed tips. Matt gripping surfaces for optimum grip. Chrome/nickel steel, stainless steel, anti-magnetic.
This text is machine translated.
Highlights & Details
- Chrome/nickel steel: stainless steel, anti-magnetic (18/1), very common electronics
- ESD coating: Anti-glare black, with a surface resistance of approx. 1 ⁵ Ohm
- Anti-glare, brushed tips.
- Matt gripping surfaces for optimum grip
- Chrome/nickel steel, stainless steel, anti-magnetic.
Facts
- Square tips, approx. 0.9 mm wide
- Finely serrated gripping surfaces
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers