
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Soldering tweezers
Trapezoidal
Spring steel
Straight
160 mm
Electrical & precision engineering
(L x W) 160 mm x 11.5 mm
34 g
nickel plated
11.5 mm
11.5 mm
Spring steel, high-strength, nickel plated
92 94 91
not relevant
Datasheet 826915 Knipex 92 94 91 Soldering tweezers Trapezoidal 160 mm
User & Safety Instructions 826915 Knipex 92 94 91 Soldering tweezers Trapezoidal 160 mm