Number
Technical specifications
- Product type
Cable cutting scissors
- Manufacturer part #
95 22 165
- Suitable for
Single/multi-core aluminium and copper cables
- Length
165 mm
- Material
Tool steel
- Material properties
burnished
tempered
- Wire hardness diameter (max.)
15 mm
- Wire hardness cross section (max.)
50 mm²
- Wire hardness cross section AWG (max.)
0
- Width
100 mm
- Weight
254 g
- Type
95 22 165
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 822402 Knipex 95 22 165 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 15
User & Safety Instructions
User & Safety Instructions 822402 Knipex 95 22 165 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 15
Description
Style 2: opening spring in joint, protected and undetachable
Features
- Easy single-handed cutting
- With pinch protection
- Cuts smoothly and cleanly, without deforming the cable
- Not suitable for steel wire or wire ropes
- For cutting copper and aluminum cable, single and multi-stranded
- Adjustable bolted joint, self-locking
- Hardened blades, precision ground