Knipex 95 12 500 95 12 500 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 27
Short design, length of only 500 mm. Light weight, high translation. For cutting Cu and Al cables, one-strand or multi-strand. Not suitable for steel wires and wire ropes! Hardened cutting with precision-cut Cuts smoothly and cleanly, without deformi…
Short design, length of only 500 mm. Light weight, high translation. For cutting Cu and Al cables, one-strand or multi-strand. Not suitable for steel wires and wire ropes! Hardened cutting with precision-cut Cuts smoothly and cleanly, without deformi…
Cable shears Knipex 95 12 500
Short design, length of only 500 mm. Light weight, high translation. For cutting Cu and Al cables, one-strand or multi-strand. Not suitable for steel wires and wire ropes! Hardened cutting with precision-cut Cuts smoothly and cleanly, without deforming the cable. Low application of force through favorable translation ratios and special cutting geometry. Short design, length of only 500 mm. Low weight With pinch protection. Adjustable screw joint. Knife Head: vanadium electric steel, forged, oil-hardened. Legs: aluminum pipe, high-strength.
This text is machine translated.
Highlights & Details
- Up to max 150 mm2
Facts
- Browned
- Multi-component grip sleeves
- Hardened cutting with precision grind
- Cuts clean and smooth without squeezing
- Low application of force through favourable translation ratios and new cutting geometry
- Short design
- Low weight
- Clamp protection
- Re-adjustable screw joint
- Cutting head made of forged vanadium-steel, hardened and tempered in oil
- Leg made of high-strength Al-pipe.
Comments
Not suitable for steel wires and wire ropes!Customer reviews
Similar products
See and discover other items from category Wire & Cable Cutters