Knipex 97 43 E 01 Tool battery 12 V 1.5 Ah Li-ion
Special rechargeable battery rechargeable, voltage 12 V, capacity 1.5 Ah
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Special rechargeable battery rechargeable, voltage 12 V, capacity 1.5 Ah
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Type | 97 43 E 01 |
---|---|
Voltage | 12 V |
Capacity | 1.5 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Suitable for | Knipex |
Compatible with (details) | Knipex eCrimp |
Suitable for | Knipex eCrimp |
Product type | Tool battery |
Battery for Knipex eCrimp
Special rechargeable battery rechargeable, voltage 12 V, capacity 1.5 Ah
This text is machine translated.
Highlights & Details
- Special rechargeable battery rechargeable, voltage 12 V, capacity 1
- 5Ah
- Warranty: 24 months
- Manufacturer: Knipex
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries