Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Highlights & Details
Water pump pliers Alligator
- More performance and comfort in comparison to conventional water pump pliers of the same length: 9-stage snap-in adjustment for 3% more gripping capacity
- Good access to the workpiece by slim design in the head and joint area
- Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
- Box-joint design: high stability because of double guide
Technical specifications
- Product type
Pipe wrench
- Dim
(L x W) 250 mm x 50 mm
- Spanner size
46 mm
- Range (max.)
50 mm
- Range (in inches)
2"
- Positon
9
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
tempered
polishing
- DIN standard
DIN ISO 8976
- Weight
357 g
- Manufacturer part #
88 02 250
- Edge hardness
61 HRC
- Width
50 mm
- Spanner size
46 mm
- Clamping range
Ø 50.8 mm (2") mm
- Type
88 02 250
- Adjustable positions
9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822372 Knipex Alligator 88 02 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
User & Safety Instructions
User & Safety Instructions 822372 Knipex Alligator 88 02 250 Pipe wrench Spanner size (metric) 46 mm 250 mm
Description
Very strong gripping capacity · Well accessibility for tools. · High load carrying capacity in sleek construction. · Ergonomic optimised grips for a better handling.
Specially hardened teeth
High resistance to wear, allowing durable, reliable gripping.
Robust adjusting mechanism
Insensitive to dirt, particularly suitable for outdoor work.
9-notch curved adjustment positioning
30 % more gripping capacity, optimised adjustment to the workpiece and a handy handle position, slim design.
Box joint, double guide
No loosening of the joint connection, continuous heavy duty.
Specially hardened teeth
High resistance to wear, allowing durable, reliable gripping.
Robust adjusting mechanism
Insensitive to dirt, particularly suitable for outdoor work.
9-notch curved adjustment positioning
30 % more gripping capacity, optimised adjustment to the workpiece and a handy handle position, slim design.
Box joint, double guide
No loosening of the joint connection, continuous heavy duty.
Features
- Pipe wrench pliers and screw wrench all in one.
- Pushed-through joint with optimum level action, can be adjusted 7-fold
- Prevented with clamp protection of squeeze faults
- Grip areas with special hardened teeth with approx. 62 HRC
- Self-clamping on pipes and nuts
- No slippage on the work piece
- Made of chromium-vanadium electro-steel, oil-hardened, with anti-skid grip covers.
- Improved grip sleeves without collars for better handling and simpler transportation.