Knipex Alligator 88 05 300 Pipe wrench Spanner size (metric) 60 mm 300 mm
Very strong gripping capacity · Well accessibility for tools. · High load carrying capacity in sleek construction. · Ergonomic optimised grips for a better handling.Specially hardened teethHigh resistance to wear, allowing durable, reliable gripping.…
Very strong gripping capacity · Well accessibility for tools. · High load carrying capacity in sleek construction. · Ergonomic optimised grips for a better handling.Specially hardened teethHigh resistance to wear, allowing durable, reliable gripping.…
Knipex Alligator 88 05 300 Pipe wrench Spanner size (metric) 60 mm 300 mm
Very strong gripping capacity · Well accessibility for tools. · High load carrying capacity in sleek construction. · Ergonomic optimised grips for a better handling.
Specially hardened teeth
High resistance to wear, allowing durable, reliable gripping.
Robust adjusting mechanism
Insensitive to dirt, particularly suitable for outdoor work.
9-notch curved adjustment positioning
30 % more gripping capacity, optimised adjustment to the workpiece and a handy handle position, slim design.
Box joint, double guide
No loosening of the joint connection, continuous heavy duty.
Highlights & Details
- Jaw Opening Max: 60 mm, Overall Length: 300 mm
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Robust construction, insensitive to dirt; particularly suitable for outdoor work
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- DIN ISO 8976
Facts
- Pipe wrench and Screwdriver all in one.
- Pierced joint with optimum lever effect, 7 different settings
- With clamp protection to prevent pinching injuries
- Gripping surfaces with special hardened teeth with approx. 62 HRc
- Self locking to pipe and nuts
- Does not slip from work piece
- Made of Chrome-vanadium electroplated steel, oil hardened, with non-slip grip cover.
Comments
Customer reviews
Similar products
See and discover other items from category Pipe Wrenches