Knipex Big Twin Move 00 21 41 LE Universal Tool box (empty) (W x H x D) 510 x 270 x 410 mm
Sturdy design made from ABS material, black All-round aluminum frame and permanently mounted, stable, both-sided bestuckbare middle wall with versatile insertion possibilities through elastic straps and 12 small pockets. In the bottom of embedded aus…
- Warranty: 24 months
- Manufacturer: Knipex
Sturdy design made from ABS material, black All-round aluminum frame and permanently mounted, stable, both-sided bestuckbare middle wall with versatile insertion possibilities through elastic straps and 12 small pockets. In the bottom of embedded aus…
- Warranty: 24 months
- Manufacturer: Knipex
Documents & Downloads
Tool bag "Big Twin Move"
Sturdy design made from ABS material, black All-round aluminum frame and permanently mounted, stable, both-sided bestuckbare middle wall with versatile insertion possibilities through elastic straps and 12 small pockets. In the bottom of embedded ausziehgriff as well as two outside, easy-running skater rollers. Load capacity up to 30 kg. One or two-sided (V-shaped). Bottom and cover can be independently of each part or volloffnen. Free-standing in all opening positions. Special skids protect the floor and provide for a safe stand. Lockable. Removable Document compartment and detachable tool panel made of dirt-repellent PP sheets with 13 tool pockets. Base tray, height 60 mm, flexible by strips divisible. Tool board as a cover plate with 13 tool pockets. Outer dimensions (W x H x D): 510 x 270 x 410 mm. Dimensions, lid, inner (L x W x H): 480 x 105 x 370 mm. Dimensions, soil, inner (L x W x H): 445 x 105 x 330 mm.
This text is machine translated.
Highlights & Details
- Case shells made of ABS plastic
- To open on one side or on both sides
- Stable, all-round aluminum frame
- Firmly mounted and on both sides bestuckbare middle wall with versatile insertion possibilities through elastic straps and 12 small pockets
- Detachable tool panels made of dirt-resistant PP sheets with 13 bestuckbaren tool bags
- In the bottom of embedded Ausziehgriff
- Integrated wheels
- Load capacity up to 30 kg
- 60 mm high bottom tray
Facts
- Grid hinges that work as a lid holder
- Load carrying capacity up to 20 kg
- Cover and tool panels from con-Pearl ® material
- Base tray, height 58 mm, divisible by flexible inserts and cover plate with 6 large tool bags that can be fixed by push button
- 1 removable tool panel in the lid with 15 tool bags on the bottom side and 6 large tool bags and a terminal compartment (400 mm wide) on the cover, held by push button
- Robust and ergonomic carry handle
- Double aluminium frame running all around
- Sturdy design made of ABS material, black
- 2 lockable clip locks
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases