Knipex Robust 34 Elektro 00 21 36 Electrical contractors Tool box (+ tools) 26-piece
Equipped with 26 brand tools. VDE tested according to DIN EN/IEC 60900. Flight fit case made of durable polypropylene. Dust and waterproof. Automatic pressure compensating valve. Temperature resistant from -30 °C to + 80 °C. Device for padlock. Docum…
- Warranty: 24 months
- Manufacturer: Knipex
Equipped with 26 brand tools. VDE tested according to DIN EN/IEC 60900. Flight fit case made of durable polypropylene. Dust and waterproof. Automatic pressure compensating valve. Temperature resistant from -30 °C to + 80 °C. Device for padlock. Docum…
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Range of use | Electrical contractors |
---|---|
Volume | 34 l |
Max. load capacity | 25 kg |
Material | Polypropylene |
Colour | Black |
Weight | 10 kg |
Product type | Tool box (+ tools) |
Sided Tool Box Robust 34 electric 26-piece.
Equipped with 26 brand tools. VDE tested according to DIN EN/IEC 60900. Flight fit case made of durable polypropylene. Dust and waterproof. Automatic pressure compensating valve. Temperature resistant from -30 °C to + 80 °C. Device for padlock. Document compartment. Tool panels made of dirt-repellent PP sheets with 42 tool bags and bestuckbaren67 Tool loops. Lockable bottom tray individually divisible by aluminum separator system. Ergonomic two-component grip. Volume: 34 l. load capacity up to 25 kg.
This text is machine translated.
Highlights & Details
- Flight fit case made of durable polypropylene
- Dust and waterproof
- Automatic pressure compensating valve
- Temperature stable from - 3 ° C to + 8 °C
- Device for padlock
Delivery
- TwinKey switchboard wrench · Pointed pliers 145 mm · Automatic wire stripper 200 mm · Electrical installation pliers 200 mm · Ergo-trip stripping tool · 160 mm Side cutter · Cobra Water pump pliers · Self-adjusting crimping pliers for wire-end sleeves · Cable cutter 185 mm · VDE Power form Compact Interchangeable bits set Slim · Horizontal type water 70 Electric.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases