Knipex X-Cut 73 06 160 VDE Side cutter non-flush type 160 mm
Cuts finest wires as well as multi-strand cables and hard piano wire. 20 % less effort required in comparison to power side cutting pliers of the same length. Doubly supported joint axis.
Cuts finest wires as well as multi-strand cables and hard piano wire. 20 % less effort required in comparison to power side cutting pliers of the same length. Doubly supported joint axis.
X-cut compact side cutting pliers, KNIPEX 73 06 160
Cuts finest wires as well as multi-strand cables and hard piano wire. 20 % less effort required in comparison to power side cutting pliers of the same length. Doubly supported joint axis.
Highlights & Details
- Compact, light and powerful
- High cutting power with lower application of force
- 20 % less effort required
Facts
- Box joint: highest stability combined with low weight
- Doubly supported joint axis for heavy-duty, continuous use
- High cutting power with low application of force through optimum combination of cutting edge angle and transmission ratio with laterally offset fulcrum
- Large opening angle for thicker cables
- Precise cutting even for fine CU wires
- Compact, lightweight design
- Can be used universally in mounting, maintenance and production
- Chrome vanadium high-performance steel, forged, oil-hardened.
Comments
Customer reviews
Similar products
See and discover other items from category Side Cutters