
Highlights & Details
Kodak PIXPRO AZ401, red
- 40facher optical zoom
- 24 mm wide angle
- 16 megapixels
- 3" LCD (460K pixels)
- 720p HD video;
- OIS (optical image stabilization)
Technical specifications
- Up to 32 GB (memory card)
- Product type
Digital camera
- Series
PIXPRO
- Set content
Casing (body)
- Camera features
Full HD Video
Image stabiliser
- Resolution
16 MP
- Video resolution
4608 x 3456 Pixel
- Optical zoom
40 x
- Digital zoom
4 x
- Screen size diagonal (inches)
3 inch
- Shutter speed
1/2000 – 30 seconds (mechanical and electronic shutter) s
- Supported memory cards
SD
SDHC
- Connection
USB
- Power supply
AA battery (4x), included
- Factory colour
Red
- Width
114.3 mm
- Height
81.6 mm
- Depth
84.4 mm
- Weight
436 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 114.3 x 81.6 x 84.4 mm
Documents & Downloads
Datasheet
Datasheet 2273664 Kodak AZ401-RED Digital camera 16 MP Optical zoom: 40 x Red Casing (body) Full HD Video, Image stabiliser
User & Safety Instructions
User & Safety Instructions 2273664 Kodak AZ401-RED Digital camera 16 MP Optical zoom: 40 x Red Casing (body) Full HD Video, Image stabiliser
Description
AZ401 ASTRO ZOOM - passion and performance go hand in hand with our Kodak PIXPRO AZ401 digital camera from Astro zoom collection. A 40-fold ultra-long zoom lens with optical image stabilization delivers pin-sharp 16-megapixel close-ups.
180 ° panorama or HD-videos by pressing a button. Automatic scene, object tracking, post-processing functions and a variety of powerful yet user-friendly settings make photography with this camera simple, entertaining and easy.
This text is machine translated.
Scope of delivery
- AA alkaline battery (x4), neck strap, lens cover, quick start guide, warranty card, service card







