Kolink Observatory RGB Midi tower PC casing White 4 built-in LED fans, Window, Dust filter, Tool-free HDD bracket
From Kolink comes the extremely chic MIDI tower observatory with stylish side panel and front front made of hardened glass, through which the altogether four pre-installed RGB LED fans can unfold their full splendor. The lighting can be controlled vi…
From Kolink comes the extremely chic MIDI tower observatory with stylish side panel and front front made of hardened glass, through which the altogether four pre-installed RGB LED fans can unfold their full splendor. The lighting can be controlled vi…
Kolink Observatory RGB hardened glass MIDI PC housing - white
From Kolink comes the extremely chic MIDI tower observatory with stylish side panel and front front made of hardened glass, through which the altogether four pre-installed RGB LED fans can unfold their full splendor. The lighting can be controlled via the enclosed controller and remote control. Inside the Observatory, there is plenty of space for presentable hardware. Pre-installed dust filter, extensive space for water cooling and practical cable management are only some of the highlights of this, despite its extensive equipment low-cost housing by Kolink. The case, with the exception of the black mesh elements, almost completely in white, also looks particularly elegant.
This text is machine translated.
Highlights & Details
- For mainboards up to E-ATX
- Side part and front made of hardened glass
- 4x 120 mm RGB fan pre-installed
- Radiators up to 240 mm
- 2x 3.5/2.5" slots
- Removable dust filter
Facts
- Dimensions: 210 x 453 x 435 mm (W x H x D, with feet)
- Dimensions: 210 x 435 x 435 mm (W x H x D, without feet)
- Material: steel, hard glass
- Weight: approx. 6.8 kg
- Color: white (housing), black (mesh elements)
- Form factor: E-ATX (up to 279 mm width), ATX, Micro ATX, Mini-ITX
- Fan total possible:
- 3x 120 mm (front)
- 2x 120 mm (lid)
- 1x 120 mm (rear-side)
- It pre-installed:
- 3 x 120 mm RGB (front)
- 1 x 120 mm RGB (back side).
- Radiator-Mountings:
- 1x 240 mm (front)
- 1x 240 mm (lid)
- Filter: Cover, bottom
- Drive bays: 2 x 3,5/2.5 inch (internal)
- Power supply: 1x standard ATX up to 200 mm (optional)
- Expansion slots: 7
- I/O-panel:
- 2x USB 2.0 (internal connection).
- 1x USB 3.0 (internal connection).
- 1 x each Audio In/Out
System Requirements
- Maximum graphics card length: 380 mm
- Maximum CPU-cooler height: 160 mm
Comments
Customer reviews
Similar products
See and discover other items from category PC Enclosures