KOMOS 25483F9M Phone socket Phone Flush mount Pure white (RAL 9010)
Purpose:Preferably for the plug-in connection "NFN" of 2 additional devices "N" in series connection "F" with a telephone (socket for 1 line connection)Format:Connection socket – TAE 3x6 NFN UP 3x6polig with central plate 50x50mm for flush-mounted in…
Purpose:Preferably for the plug-in connection "NFN" of 2 additional devices "N" in series connection "F" with a telephone (socket for 1 line connection)Format:Connection socket – TAE 3x6 NFN UP 3x6polig with central plate 50x50mm for flush-mounted in…
Komos 25483F9M socket TAE 3x6 NFN EK
Purpose:
Preferably for the plug-in connection "NFN" of 2 additional devices "N" in series connection "F" with a telephone (socket for 1 line connection)
Format:
Connection socket – TAE 3x6 NFN UP 3x6polig with central plate 50x50mm for flush-mounted installation with mounting bracket, screw terminals
Contact material:
· Contact material: CuNi 18 Zn 20
· Insulation material Contact carrier: PE-HD Lites MB87 natural
Switching contacts:
· 2 NC contacts per socket
Wire connection:
· 6 Screw terminals
· Max. 2 conductors with diameter 0.4 - 0.8 mm
· Connector repeatability> 50
Electrical data according to DIN 41 715 Part 2
· Forward resistance< 380 mΩ
· Insulation resistance> 200 MΩ
· Operating voltage 125 V.
· Dielectric strength: Contact/contact: 1000VDC (710 VAC); contact/ground: 1500VDC (1060VAC)
Test class: -25°C/70°C.
Service life 750 plugs (EN 60603-7)
This text is machine translated.
Highlights & Details
- With screw terminals and metal bracket,
- With central plate, matt, color RAL 9010
Comments
Customer reviews
Similar products
See and discover other items from category Phone Sockets