Number
Highlights & Details
Outdoor wall light Modena
- 2-flame
- Top and bottom light emission
- This text is machine translated.
Technical specifications
- Product type
Outdoor wall light (+ motion detector)
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
HV halogen
GU10
- Rating per bulb
35 W
70 W
- PIR detection angle (horizontal)
140°
- Coverage max. (width)
8 m
- Adjustable on-time (max.)
60 s
- Light features
Top and bottom light emission
IP44
- Factory colour
Stainless steel
- Material
Stainless steel
- Dim
(L x W x H) 6.5 x 11 x 20 cm
n.rel.
- Light bulb included
No
- Width
11 cm
- Height
20 cm
- Length
6.5 cm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1017867 Konstsmide Modena 7542-000 Outdoor wall light (+ motion detector) HV halogen GU10 70 W Stainless steel
Information
Information 1017867 Konstsmide Modena 7542-000 Outdoor wall light (+ motion detector) HV halogen GU10 70 W Stainless steel
Description
Scope of delivery
- Outdoor wall light
- User manual.