Kontakt Chemie 79509-AA Pausklar 21 transparent spray 200 ml

  • Item no.: 618952
  • Manufacturer no.: 79509-AA
  • EAN: 5412386795091

TRANSPARENT 21 makes paper templates transparent. Due to the special fluid are switching images on paper in a transparent and can thus be transferred to photo coated circuit boards.

This text is machine translated.

  • Item no.: 618952
  • Manufacturer no.: 79509-AA
  • EAN: 5412386795091

TRANSPARENT 21 makes paper templates transparent. Due to the special fluid are switching images on paper in a transparent and can thus be transferred to photo coated circuit boards.

This text is machine translated.

Hazard Statement

cz.actum.core.entity.product.ProductImage@77763d44[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@37e34e30[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 412: Harmful to aquatic life, with long-lasting effects. (H 412)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@77763d44[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@37e34e30[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products