Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
Aerosol sprays for blow away dust and dirt - safely, neatly and oil-free. Non-flammable as per 2008/47/EC. DRUCKLUFT 67 contains a pure, dry compressed gas and is very efficient. Perfectly suited for removal of dust and dirt in precision engineering,…
- Warranty: 24 months
- Manufacturer: Kontakt Chemie
Aerosol sprays for blow away dust and dirt - safely, neatly and oil-free. Non-flammable as per 2008/47/EC. DRUCKLUFT 67 contains a pure, dry compressed gas and is very efficient. Perfectly suited for removal of dust and dirt in precision engineering,…
- Warranty: 24 months
- Manufacturer: Kontakt Chemie
Technical data
Content | 4800 ml |
---|---|
Features | non-flammable |
Product type | Gas duster |
Documents & Downloads
- Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF
- Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF - Security datasheet 2250340 Kontakt Chemie DRUCKLUFT 67 33167-12-DE Gas duster non-flammable 4800 ml
PDF
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 336: Defrost affected parts with hand-warm water. Do not rub affected areas. (P 336)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 336: Defrost affected parts with hand-warm water. Do not rub affected areas. (P 336)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
Compressed air spray 67 COMPRESSED AIR not flammable
Aerosol sprays for blow away dust and dirt - safely, neatly and oil-free. Non-flammable as per 2008/47/EC. DRUCKLUFT 67 contains a pure, dry compressed gas and is very efficient. Perfectly suited for removal of dust and dirt in precision engineering, electronics and electrical engineering.
This text is machine translated.
Highlights & Details
- Simply remove dust and loose dirt
- Fine control
- 12x 400 ml can
Facts
- For well accessible places
- Can tilts up to 30° while using
- Non-flammable as per 2008/47/EC.
Delivery
- 12x compressed air 67 compressed air spray 400 ml.
- Warranty: 24 months
- Manufacturer: Kontakt Chemie
Comments
Comes with detachable flexible extension tube.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gas Dusters