Kontakt Chemie DRUCKLUFT 67 Gas duster non-flammable, incl. 5x spray extension tube 100 ml

  • Item no.: 1231326
  • EAN: 2050002731974

Contact chemical spray pipe5 piece tube as a replacement for DRUCKLUFT 67 and DRUCKLUFT 67 SUPER for fine dosing in twisty corners.Contact chemical compressed air sprayAerosol sprays for blow away dust and dirt - safely, neatly and oil-free. Non-flam…

  • Item no.: 1231326
  • EAN: 2050002731974

Contact chemical spray pipe5 piece tube as a replacement for DRUCKLUFT 67 and DRUCKLUFT 67 SUPER for fine dosing in twisty corners.Contact chemical compressed air sprayAerosol sprays for blow away dust and dirt - safely, neatly and oil-free. Non-flam…

Hazard Statement

cz.actum.core.entity.product.ProductImage@3041a6c2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-04-COM-GAS_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@3041a6c2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-04-COM-GAS_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Gas Dusters