Kontakt Chemie DUST CLEAN PB 33299-AA Air duster flammable, incl. nozzle, incl. spray extension tube 400 ml
Dust Clean PB is the high-yield compressed gas cleaner with a comfortable spray head. The high spray pressure ensures effective blow-out of dust and dirt from office equipment and computers. The compressed gas liquefied in the spray can leaves no res…
Dust Clean PB is the high-yield compressed gas cleaner with a comfortable spray head. The high spray pressure ensures effective blow-out of dust and dirt from office equipment and computers. The compressed gas liquefied in the spray can leaves no res…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
DUST CLEAN PB compressed gas spray 400ml
Dust Clean PB is the high-yield compressed gas cleaner with a comfortable spray head. The high spray pressure ensures effective blow-out of dust and dirt from office equipment and computers. The compressed gas liquefied in the spray can leaves no residues. The spray can is equipped with a user-friendly comfort spray head and attachable spray pipe for precise cleaning.
This text is machine translated.
Highlights & Details
- Powerful spray jet for blowing out dust and dirt
- Comfort spray head with wide pressure area
- Attachable spray pipe for precise cleaning
Facts
- Compressed gas cleaner based on liquid gas with high yield
- High purity compressed gas, leaves no residues
- Compatible with all common materials in electronics
- Application examples: Office equipment of all kinds, computers and keyboards, printers and copiers, projectors and cameras, telephone.
Comments
Customer reviews
Similar products
See and discover other items from category Gas Dusters