Kontakt Chemie FREEZE 75 33169-AA Freezer spray non-flammable 400 ml

  • Item no.: 045745
  • Manufacturer no.: 33169-AA
  • EAN: 5412386068690

Instant cooling of parts. Cooling agent for thermal fault location. Provides an instant solution by cooling down circuitry to -50°C. Intermittent short circuits or interruptions in condensors, resistors, integrated circuits are quickly discovered.

  • Item no.: 045745
  • Manufacturer no.: 33169-AA
  • EAN: 5412386068690

Instant cooling of parts. Cooling agent for thermal fault location. Provides an instant solution by cooling down circuitry to -50°C. Intermittent short circuits or interruptions in condensors, resistors, integrated circuits are quickly discovered.

Documents & Downloads

Hazard Statement

Signal word

Attention
GHS / H Hazard Statements
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas. (P 336)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

Frequently bought together

Similar products

See and discover other items from category Cold Spray