Kontakt Chemie KÄLTE 75 84409-AF Freezer spray non-flammable 200 ml
Coolant spray with DEKRA test seal cools with max. -52 °C. According to DEKRA test, no ignition and explosion hazards with normal usage. High cooling effect, efficient, non-flammable. For effective thermal fault diagnostics in electronics, cold shrin…
Coolant spray with DEKRA test seal cools with max. -52 °C. According to DEKRA test, no ignition and explosion hazards with normal usage. High cooling effect, efficient, non-flammable. For effective thermal fault diagnostics in electronics, cold shrin…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 336: Defrost affected parts with hand-warm water. Do not rub affected areas. (P 336)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 336: Defrost affected parts with hand-warm water. Do not rub affected areas. (P 336)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
Coolant 75 coolant spray with DEKRA-seal of approval
Coolant spray with DEKRA test seal cools with max. -52 °C. According to DEKRA test, no ignition and explosion hazards with normal usage. High cooling effect, efficient, non-flammable. For effective thermal fault diagnostics in electronics, cold shrinking of small parts, removing sticky dirt from clothes, shock freezing of rubber, plastic and for functional testing of thermostats and temperature sensors.
Highlights & Details
- Non-flammable as per 2008/47/EC
- DEKRA certified
Facts
- Standard spray for ventilated operational areas
- Contains flammable components.
Comments
Customer reviews
Similar products
See and discover other items from category Cold Spray