Kontakt Chemie KONTAKT 60 70013-AG Electrical contact cleaner 400 ml

  • Item no.: 045743
  • Manufacturer no.: 70013-AG
  • EAN: 5412386058677

Proven cleaning oil, solves even the stubborn dirt and oxide layers. Spray plugs, switches or potentiometer, soak and rinse or wipe dirt with KONTAKT WL. Contact resistances are reduced, made the function again. With regular use, ideal for the preven…

  • Item no.: 045743
  • Manufacturer no.: 70013-AG
  • EAN: 5412386058677

Proven cleaning oil, solves even the stubborn dirt and oxide layers. Spray plugs, switches or potentiometer, soak and rinse or wipe dirt with KONTAKT WL. Contact resistances are reduced, made the function again. With regular use, ideal for the preven…

Hazard Statement

cz.actum.core.entity.product.ProductImage@1af1522b[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@31eb562f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@1af1522b[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@31eb562f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Contact Sprays