Kontakt Chemie LUB OIL 88 78509-AF Precision engineering oil 200 ml

  • Item no.: 046581
  • Manufacturer no.: 78509-AF
  • EAN: 5412386060618

High-quality precision engineering oil. Lubricating oil with additives for improved high pressure load, corrosion protection and aging resistance for reliable lubrication of precision engineering. Capillary, silicone and acid-free, non-resinified. Fo…

  • Item no.: 046581
  • Manufacturer no.: 78509-AF
  • EAN: 5412386060618

High-quality precision engineering oil. Lubricating oil with additives for improved high pressure load, corrosion protection and aging resistance for reliable lubrication of precision engineering. Capillary, silicone and acid-free, non-resinified. Fo…

Hazard Statement

cz.actum.core.entity.product.ProductImage@78a8ac86[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@78a8ac86[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Similar products