Kontakt Chemie PLASTIK 70 SUPER 32046-AB Insulation and protective coating 400 ml
Quick-drying, colorless/transparent insulation and protective coating on new acrylic resin basis for highest requirements. Plastic 70 Super is based on state-of-the-art paint technology and combines a simple and fast processing with the highest prote…
Quick-drying, colorless/transparent insulation and protective coating on new acrylic resin basis for highest requirements. Plastic 70 Super is based on state-of-the-art paint technology and combines a simple and fast processing with the highest prote…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 319: Causes serious eye irritation. (H 319)
- H 336: May cause drowsiness or dizziness. (H 336)
- H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 273: Avoid release into the environment. (P 273)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501B: Dispose of contents/container at a recycling center (P 501B)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
- H 319: Causes serious eye irritation. (H 319)
- H 336: May cause drowsiness or dizziness. (H 336)
- H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
- P 102: Keep away from children (P 102)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 273: Avoid release into the environment. (P 273)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501B: Dispose of contents/container at a recycling center (P 501B)
Plastic 70 Super
Quick-drying, colorless/transparent insulation and protective coating on new acrylic resin basis for highest requirements. Plastic 70 Super is based on state-of-the-art paint technology and combines a simple and fast processing with the highest protection and insulation properties. It dries already at normal room temperatures quickly and hardens in the shortest time. An oven drying is not required. Plastic 70 Super has a wide temperature range from -40°C to +125°C and protects and insulated permanently even in case of strong temperature fluctuations, aggressive environmental influences or be exposed to extreme moisture and weather conditions. Plastic 70 Super is thin, flexible, and colorless/transparent. For the visual control of the area coverage contains the paint a fluorescent UV Tracer. During repair work on circuit boards can be durchlotet.
This text is machine translated.
Highlights & Details
- Reliable long-term protection
- Transparent
Comments
Customer reviews
Similar products
See and discover other items from category PCB Cleaners