Kopp 721000006 Circuit breaker 1-phase 10 A 230 V

  • Item no.: 1933544
  • Manufacturer no.: 721000006
  • EAN: 4008224162647

Kopp 721000006 Circuit breaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kopp
  • Item no.: 1933544
  • Manufacturer no.: 721000006
  • EAN: 4008224162647

Kopp 721000006 Circuit breaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kopp
Content 1 pc(s)
Depth 68 mm
Model 1-phase
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V
Number of pins 1
Release characteristics B/10kA
Product type Circuit breaker

Technical data

Content 1 pc(s)
Depth 68 mm
Model 1-phase
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V
Number of pins 1
Release characteristics B/10kA
Product type Circuit breaker

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB