Kopp 721010003 Circuit breaker 1-phase 10 A 230 V

  • Item no.: 1933570
  • Manufacturer no.: 721010003
  • EAN: 4008224163248

Kopp 721010003 Circuit breaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kopp
  • Item no.: 1933570
  • Manufacturer no.: 721010003
  • EAN: 4008224163248

Kopp 721010003 Circuit breaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kopp
Nominal voltage (details) 230 / 400 VAC
Content 1 pc(s)
Depth 68 mm
Model 1-phase
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V
Number of pins 2
Release characteristics B/10kA
Product type Circuit breaker

Technical data

Nominal voltage (details) 230 / 400 VAC
Content 1 pc(s)
Depth 68 mm
Model 1-phase
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V
Number of pins 2
Release characteristics B/10kA
Product type Circuit breaker

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB