Kopp 721040004 Circuit breaker 3-phase 10 A 400 V

  • Item no.: 1933719
  • Manufacturer no.: 721040004
  • EAN: 4008224164054

Kopp 721040004 Circuit breaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kopp
  • Item no.: 1933719
  • Manufacturer no.: 721040004
  • EAN: 4008224164054

Kopp 721040004 Circuit breaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kopp
Nominal voltage (details) 230/400 V
Content 1 pc(s)
Depth 68 mm
Model 3-phase
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 400 V
Number of pins 4
Release characteristics B/10kA
Product type Circuit breaker

Technical data

Nominal voltage (details) 230/400 V
Content 1 pc(s)
Depth 68 mm
Model 3-phase
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 400 V
Number of pins 4
Release characteristics B/10kA
Product type Circuit breaker

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB