Kopp 742516016 RCBO 25 A 0.03 A 230 V
The FI/LS combination (RCB), 2-pin, to DIN VDE 0664, EN 61009, overcurrent and short-circuit and personal protection, specially designed for use in hazardous living and working areas. Schutzbei indirect and in direct contact with live parts. All pole…
- Warranty: 24 months
- Manufacturer: Kopp
The FI/LS combination (RCB), 2-pin, to DIN VDE 0664, EN 61009, overcurrent and short-circuit and personal protection, specially designed for use in hazardous living and working areas. Schutzbei indirect and in direct contact with live parts. All pole…
- Warranty: 24 months
- Manufacturer: Kopp
Technical data
Nominal voltage (details) | 230 V |
---|---|
Content | 1 pc(s) |
Depth | 70 mm |
Nominal current - rounded value | 25 A |
Differential current rating | 0.03 A |
Nominal current | 25 A |
Nominal voltage | 230 V |
Number of pins | 2 |
Release characteristics | C/10kA |
Product type | RCBO |
Documents & Downloads
The FI/LS combination (RCB), 2-pin, to DIN VDE 0664, EN 61009, overcurrent and short-circuit and personal protection, specially designed for use in hazardous living and working areas. Schutzbei indirect and in direct contact with live parts. All poles switching.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kopp
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB