

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIR motion detector
180°
10 m
Indoors
Flush mount
230 V
Relay
1000 W
4 - 1000 W
4 - 1000 W
4 - 1000 W
4 - 1000 W
1 W
*
4 -240 s
White
9010
IP20
0 - 50 °C
180°
Relays
230 V/50 Hz
not relevant
Datasheet 612837 Kopp 808413011 Flush mount PIR motion detector 180 ° Relay White IP20
User & Safety Instructions 612837 Kopp 808413011 Flush mount PIR motion detector 180 ° Relay White IP20