Kopp 939607019 Built-in power strip 2x Silver GST18i socket 1 pc(s)
Versamail flap dual is a power and data system, which is suitable for shared workspaces. The access plate offers a dual opening system. Thanks to the excellent customer-specific adaptability and the Short installation time, this solution is ideal for…
Versamail flap dual is a power and data system, which is suitable for shared workspaces. The access plate offers a dual opening system. Thanks to the excellent customer-specific adaptability and the Short installation time, this solution is ideal for…
Versamail Flap Dual 2-way + 2 x RJ45
Versamail flap dual is a power and data system, which is suitable for shared workspaces. The access plate offers a dual opening system. Thanks to the excellent customer-specific adaptability and the Short installation time, this solution is ideal for offices, libraries, universities and conference rooms.
Versamail flap dual is designed for shared table tops on which to ensure a maximum efficiency within a very small area is important. This is thanks to its flush installation and access from all sides of the double opening. The versamail flap dual modules use the same installation system as the versamail flap modules. The two fixing screws allow economic installation. The double access to the power supply from above and below the table top allows you a maximum freedom on the work surface.
This text is machine translated.
Highlights & Details
- Connection power (max.): 3400 W
- Protection class: IP20
- With network socket (CAT6)
Comments
Delivery without connecting cable.Customer reviews
Similar products
See and discover other items from category Power Strips