Technical data
Capacity (elec.) | 0.047 F |
---|---|
Nominal voltage | 5.5 V |
Connection | THT |
Length | 5.0 mm |
Width | 9.5 mm |
Height | 10.5 mm |
CS | 5.0 mm |
Min. temperature | -25 °C |
Max. temperature | 70 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 5.0 x 9.5 x 10.5 mm |
---|---|
Type | DA5R5473AF |
Product type | EDLC |
Documents & Downloads
Korchip super capacitors series as
- Warranty: 24 months
- Manufacturer: Korchip
Comments
For more information on this DA5R5473AF capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors