Korchip DCL5R5155CF EDLC 1.5 F 5.5 V (Ø x H) 19.0 mm x 6.5 mm 1 pc(s)

  • Item no.: 1577037
  • Manufacturer no.: DCL5R5155CF
  • EAN: 2050004899764

Superkondensator DCL5R5155CF

  • Item no.: 1577037
  • Manufacturer no.: DCL5R5155CF
  • EAN: 2050004899764

Superkondensator DCL5R5155CF

Capacity (elec.) 1.5 F
Nominal voltage 5.5 V
Connection THT
Height 6.5 mm
(Ø) 19.0 mm
CS 20.0 mm
Min. temperature -25 °C
Max. temperature 70 °C
Content 1 pc(s)
Dim (Ø x H) 19.0 mm x 6.5 mm
Type DCL5R5155CF
Product type EDLC

Technical data

Capacity (elec.) 1.5 F
Nominal voltage 5.5 V
Connection THT
Height 6.5 mm
(Ø) 19.0 mm
CS 20.0 mm
Min. temperature -25 °C
Max. temperature 70 °C
Content 1 pc(s)
Dim (Ø x H) 19.0 mm x 6.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors