Technical data
Capacity (elec.) | 1 F |
---|---|
Nominal voltage | 3.6 V |
Connection | THT |
Height | 19.5 mm |
(Ø) | 19.0 mm |
CS | 5.0 mm |
Min. temperature | -25 °C |
Max. temperature | 70 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 19.0 mm x 19.5 mm |
Type | DCLT3R6105VF |
---|---|
Product type | EDLC |
Documents & Downloads
Korchip super capacitors series DCLT
- Warranty: 24 months
- Manufacturer: Korchip
Comments
For more information on this DCLT3R6105VF capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors