Korchip DCST5R5104CF EDLC 0.1 F 5.5 V (Ø x H) 13.5 mm x 9.5 mm 1 pc(s)

  • Item no.: 1577029
  • Manufacturer no.: DCST5R5104CF
  • EAN: 2050004899702

Superkondensator DCST5R5104CF

  • Item no.: 1577029
  • Manufacturer no.: DCST5R5104CF
  • EAN: 2050004899702

Superkondensator DCST5R5104CF

Capacity (elec.) 0.1 F
Nominal voltage 5.5 V
Connection THT
Height 9.5 mm
(Ø) 13.5 mm
CS 5.0 mm
Min. temperature -25 °C
Max. temperature 70 °C
Content 1 pc(s)
Dim (Ø x H) 13.5 mm x 9.5 mm
Type DCST5R5104CF
Product type EDLC

Technical data

Capacity (elec.) 0.1 F
Nominal voltage 5.5 V
Connection THT
Height 9.5 mm
(Ø) 13.5 mm
CS 5.0 mm
Min. temperature -25 °C
Max. temperature 70 °C
Content 1 pc(s)
Dim (Ø x H) 13.5 mm x 9.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors