Technical data
Capacity (elec.) | 0.2 F |
---|---|
Nominal voltage | 3.3 V |
Connection | SMT |
Height | 1.4 mm |
(Ø) | 6.8 mm |
Min. temperature | -10 °C |
Max. temperature | 60 °C |
Content | 1 pc(s) |
Dim | (Ø x H) 6.8 mm x 1.4 mm |
Type | DMS3R3204R |
Product type | EDLC |
---|
Documents & Downloads
Korchip super capacitors series DMS
- Warranty: 24 months
- Manufacturer: Korchip
Comments
For more information on this DMS3R3204R capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors