Korchip SR2R7105F EDLC 1 F 2.7 V (Ø x L) 4.0 mm x 35.0 mm 1 pc(s)

  • Item no.: 1577034
  • Manufacturer no.: SR2R7105F
  • EAN: 2050004899757

Superkondensator SR2R7105F

  • Item no.: 1577034
  • Manufacturer no.: SR2R7105F
  • EAN: 2050004899757

Superkondensator SR2R7105F

Capacity (elec.) 1 F
Nominal voltage 2.7 V
Connection THT
Length 35.0 mm
(Ø) 4.0 mm
CS 1.5 mm
Min. temperature -40 °C
Max. temperature 65 °C
Content 1 pc(s)
Dim (Ø x L) 4.0 mm x 35.0 mm
Type SR2R7105F
Product type EDLC

Technical data

Capacity (elec.) 1 F
Nominal voltage 2.7 V
Connection THT
Length 35.0 mm
(Ø) 4.0 mm
CS 1.5 mm
Min. temperature -40 °C
Max. temperature 65 °C
Content 1 pc(s)
Dim (Ø x L) 4.0 mm x 35.0 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors