The MicroKORG contains the same DSP -Synthese KORG as the MS 2000B (2 oscillators so), but offers much more waveforms. For Oscillator 1 71 ver-schiedene waveforms are available, including the analog classics like saw-tooth, pulse wave, sine and noise, but also new things such as Vox Wave and cross-wave. This would already for much change taken care of - but you can these waves forms also intensive modulate. In addition, over 64 exclusive DWGS-wave shapes, the KORG-Classic DW- 8000, so that the microKORG also as "Impersonator" is suitable. How you create bells, E--pianos, guitars, basses, etc., which can be used with "analog" waveforms can be difficult to simulate. For additional use of oscillator 2, you can also use sync- and Ring Modulation and completely new tone colors. There are four types of filter modes are available: - 12 dB (2 pole) LPF, HPF, BPF as well as an extra steep - 24 dB LPF with 4 Poland. All filter modes are resonance-enabled. With two ADSR envelopes and two LFOs (also via MIDI synchronizable) can use the sounds then put the finishing touches. There is, however, a virtual Patch- Matrix, with which one can achieve even more sophisticated modulations, for example, the assignment of the Modulation Wheel for Cutoff -Frequenz of the filter or for pulse width, control of the stereo position or the level with a LFO, etc. so much power offers no other synthesizer in this price class.
This text is machine translated.