KORG microkorg Synthesizer

  • Item no.: 301152
  • Manufacturer no.: KRMICRO
  • EAN: 4959112024779

A professionnal in the compact form with the announced, bold and impressive analogue sound! Handling the device is child's play. Quite simply anybody can create the wildest sounds within seconds thanks to its intuitive user interface. The array of e…

  • Warranty: 24 months
  • Manufacturer: KORG
  • Item no.: 301152
  • Manufacturer no.: KRMICRO
  • EAN: 4959112024779

A professionnal in the compact form with the announced, bold and impressive analogue sound! Handling the device is child's play. Quite simply anybody can create the wildest sounds within seconds thanks to its intuitive user interface. The array of e…

  • Warranty: 24 months
  • Manufacturer: KORG
Depth 232 mm
Height 70 mm
Width 524 mm
No. of keys 37
Interfaces 6.35 mm headphone out
Features Mod wheel
Outputs L/MONO, R,
Inputs 2 audio line IN (one of which switchable to mic)
Power supply (details) 230 V
Weight 2.2 kg
Product type Synthesizer

Technical data

Depth 232 mm
Height 70 mm
Width 524 mm
No. of keys 37
Interfaces 6.35 mm headphone out
Features Mod wheel
Outputs L/MONO, R,
Inputs 2 audio line IN (one of which switchable to mic)
Power supply (details) 230 V
Weight 2.2 kg

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers